text.skipToContent text.skipToNavigation

Manufacturer Part #

9541-010C-S-C-3-S

PRESSURE 0.15 PSIG I2C SO16

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
TE Connectivity 9541-010C-S-C-3-S - Technical Attributes
Attributes Table
Pressure Range: 981Pa
Sensor Type: Gauge
Output Type: I2C
Pressure Accuracy (%): ±1%
Supply Voltage: 3V to 3.6V
Supply Current: 2mA
Resolution: 14b
Interface: I2C
Operating Temp Range: -5°C to +65°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45
Germany (Online Only):
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$880.20
USD
Quantity
Web Price
45
$19.56
90
$19.46
135
$19.39
180
$19.35
225+
$19.21
Product Variant Information section