Manufacturer Part #
9336-BCE-T-250-000
250PA DIFF. DIGITAL PRESSURE SENSOR
Product Specification Section
TE Connectivity 9336-BCE-T-250-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 9336-BCE-T-250-000 - Technical Attributes
Attributes Table
Pressure Range: | 250Pa |
Sensor Type: | Differential |
Output Type: | Digital |
Pressure Accuracy (%): | ±1.5% |
Supply Voltage: | 3V to 3.6V |
Supply Current: | 3.3mA |
Resolution: | 16b |
Interface: | I2C |
Operating Temp Range: | -20°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
350
Germany (Online Only):
350
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1
$25.86
4
$25.54
20
$25.18
40
$25.03
125+
$24.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SOIC-16
Mounting Method:
Surface Mount