Manufacturer Part #
89-05KA-0U
5K PSIA 316L MV PRESSURE SENSOR
Product Specification Section
TE Connectivity 89-05KA-0U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 89-05KA-0U - Technical Attributes
Attributes Table
Pressure Range: | 0hpa to 34473.79hpa |
Sensor Type: | Absolute |
Output Type: | Voltage |
Pressure Accuracy (%): | ±0.25% |
Supply Voltage: | 9.5V |
Supply Current: | 1.5mA |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$129.83
3
$127.96
5
$127.10
15
$125.26
25+
$123.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole