text.skipToContent text.skipToNavigation

Manufacturer Part #

89-03KA-0U

3K PSIA 316L MV PRESSURE SENSOR

Product Specification Section
TE Connectivity 89-03KA-0U - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 20684.27kPa
Sensor Type: Absolute
Output Type: Voltage
Pressure Accuracy (%): ±0.25%
Supply Voltage: 9.5V
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$2,142.08
USD
Quantity
Unit Price
16+
$133.88