text.skipToContent text.skipToNavigation

Manufacturer Part #

86-300G-C

300 PSIG CABLE CONN MV PRESSURE SENSOR

Product Specification Section
TE Connectivity 86-300G-C - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 2068.43kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
60
Multiple Of:
1
Total
$3,243.60
USD
Quantity
Unit Price
1
$54.71
60+
$54.06