text.skipToContent text.skipToNavigation

Manufacturer Part #

86-100G-RT

100 PSIG MV VENT TUBE PRESSURE SENSOR

Product Specification Section
TE Connectivity 86-100G-RT - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 689.476kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
60
Multiple Of:
1
Total
$3,243.60
USD
Quantity
Unit Price
1
$56.76
4
$55.97
15
$55.23
25
$54.94
50+
$54.06