text.skipToContent text.skipToNavigation

Manufacturer Part #

86-030G-R

30 PSIG RIBBON CABLE MV PRESSURE SENSOR

Product Specification Section
TE Connectivity 86-030G-R - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 206.843kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
60
Multiple Of:
30
Total
$3,246.00
USD
Quantity
Unit Price
30
$54.74
60+
$54.10