text.skipToContent text.skipToNavigation

Manufacturer Part #

86-015G-RT

15 PSIG RIBBON TUBE MV PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 86-015G-RT - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 103.42kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$960.00
USD
Quantity
Unit Price
1
$61.48
4
$60.59
10
$60.00
25
$59.42
40+
$58.55