text.skipToContent text.skipToNavigation

Manufacturer Part #

86-005G-RT

5 PSIG RIBBON CABLE MV PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 86-005G-RT - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 34.47kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.2%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$1,056.00
USD
Quantity
Unit Price
1
$67.62
4
$66.64
10
$66.00
25
$65.36
40+
$64.40