
Manufacturer Part #
20026680-50
Wireless Pressure Transducer, Absolute, 2400 MHz Frequency Band, Bluetooth Outpu
Product Specification Section
TE Connectivity 20026680-50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
05/01/2025 Details and Download
Part Status:
Active
Active
TE Connectivity 20026680-50 - Technical Attributes
Attributes Table
Pressure Range: | 0kPa to 3500kPa |
Sensor Type: | Absolute |
Pressure Accuracy (%): | ±0.1% |
Resolution: | 16b |
Operating Temp Range: | -30°C to +75°C |
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1
$324.58
2
$320.93
4
$317.33
5
$316.18
15+
$309.12
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk