SCH16T-K01-10 in Reel by Murata | Gyro Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SCH16T-K01-10

SCH16T Series 3.6 V SPI Output Combined Accelerometer/Gyroscope Sensor - SOIC-24

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata SCH16T-K01-10 - Technical Attributes
Attributes Table
Output Type: Analog
Sensing Range (degrees/s): 300°/s
Supply Voltage: 3V to 3.6V
Supply Current: 36mA to 47mA
Operating Temp Range: -40°C to +110°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$38,700.00
USD
Quantity
Unit Price
1,000+
$38.70
Product Variant Information section