
Manufacturer Part #
SCH16T-K01-004
SCH16T Series 3.6 V SPI Output Combined Accelerometer/Gyroscope Sensor - SOIC-24
Product Specification Section
Murata SCH16T-K01-004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata SCH16T-K01-004 - Technical Attributes
Attributes Table
Output Type: | Analog |
Sensing Range (degrees/s): | 300°/s |
Supply Voltage: | 3V to 3.6V |
Supply Current: | 36mA to 47mA |
Operating Temp Range: | -40°C to +110°C |
Package Style: | SOIC-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4
$50.08
12
$49.52
20
$49.27
40
$48.92
80+
$48.37
Product Variant Information section
Available Packaging
Package Qty:
4 per Bag
Package Style:
SOIC-24
Mounting Method:
Surface Mount