text.skipToContent text.skipToNavigation

Manufacturer Part #

L3GD20HTR

L3GD20H Series 3.6 V 6.1 mA Three-Axis Digital Output Gyroscope - LGA-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L3GD20HTR - Technical Attributes
Attributes Table
Output Type: Digital
Sensing Range (degrees/s): ±2000°/s
Supply Voltage: 2.2V to 3.6V
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Features & Applications

The L3GD20H is a low-power three-axis angular rate sensor.
It includes a sensing element and an IC interface able to provide the measured angular rate to the external world through digital interface (I2C/SPI).

The sensing element is manufactured using a dedicated micromachining process developed by ST to produce inertial sensors and actuators on silicon wafers.

The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics. It has a full scale of ±245/±500/±2000 dps and is capable of measuring rates with a user selectable bandwidth.

L3GD20H is available in a plastic land grid array (LGA) package and can operate within a temperature range from -40 °C to +85 °C.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$14,600.00
USD
Quantity
Web Price
4,000+
$3.65
Product Variant Information section