L2G2ISTR in Cut Tape by STMicroelectronics | Gyro Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L2G2ISTR

L2G2IS Series 3.6 V 3.8 mA SMT Ultra-Compact Two-Axis Gyroscope - LGA-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1730
Product Specification Section
STMicroelectronics L2G2ISTR - Technical Attributes
Attributes Table
Output Type: Digital
Sensing Range (degrees/s): 200°/s
Supply Voltage: 1.71V to 3.6V
Supply Current: 3.8mA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Features & Applications

The L2G2IS is a two-axis MEMS gyroscope for optical image stabilization applications.
It includes a sensing element and an IC interface capable of providing the measured angular rate to the application through an SPI digital interface.

The unique sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers.

The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element.

L2G2IS is available in a plastic land grid array (LGA) package and can operate over a temperature range of -40 °C to +85 °C.

Read More...
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.19
USD
Quantity
Unit Price
1
$1.19
20
$1.12
125
$1.08
750
$1.04
4,000+
$0.99
Product Variant Information section