Manufacturer Part #
I3G4250DTR
I3G4250D Series 3.6 V 6.1 mA Low-Power 3-Axis Angular Rate Sensor - LGA-16
STMicroelectronics I3G4250DTR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics I3G4250DTR - Technical Attributes
Output Type: | Digital |
Supply Voltage: | 2.4V to 3.6V |
Supply Current: | 6.1mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-16 |
Mounting Method: | Surface Mount |
Features & Applications
The I3G4250D is a low-power 3-axis angular rate sensor able to provide unprecedented stability at zero-rate level and sensitivity over temperature and time. It includes a sensing element and an IC interface capable of providing the measured angular rate to the application through a standard SPI digital interface. An I2C compatible interface is also available.
The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers.
The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element. It has a selectable full scale (±245/±500/±2000 dps) and is capable of measuring rates with a user-selectable bandwidth.
I3G4250D is available in a plastic land grid array (LGA) package and can operate within a temperature range of -40 °C to +85 °C.
Available Packaging
Package Qty:
3000 per Reel
Package Style:
LGA-16
Mounting Method:
Surface Mount