ZSFG469711 in Box by Zilog | Motion / Occupancy Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSFG469711

ZMOTION NICERA SFG469-711 PASSIV

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog ZSFG469711 - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 1V to 15V
Operating Temp Range: -40°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
400
Total
$6,900.00
USD
Quantity
Unit Price
400+
$1.15
Product Variant Information section