ZRE200GE in Box by Zilog | Motion / Occupancy Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRE200GE

ZMOTION Series 2.7 to 3.3 V Through Hole Dual Element Pyroelectric Sensor

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog ZRE200GE - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -30°C to +70°C
Package Style:  TO-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
400
Total
$3,750.00
USD
Quantity
Unit Price
400+
$0.625
Product Variant Information section