ZNCL10IL in Bag by Zilog | Motion / Occupancy Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZNCL10IL

ZMOTION Nicera NCL-10IL Lens

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog ZNCL10IL - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
2000
Total
$5,880.00
USD
Quantity
Unit Price
1
$0.83
30
$0.81
100
$0.785
200
$0.77
500+
$0.735
Product Variant Information section