
Manufacturer Part #
ZEPIR0BAS02MODG
ZMOTION Detection Module II Position Sensor, Replacing ZEPIR0AAS02MODG
Product Specification Section
Zilog ZEPIR0BAS02MODG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog ZEPIR0BAS02MODG - Technical Attributes
Attributes Table
Output Type: | Digital |
Output Current: | 25mA |
Supply Voltage: | 2.7V to 3.6V |
Operating Temp Range: | 0°C to 70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$7.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole