ZCM077GIV5 in Tray by Zilog | Motion / Occupancy Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZCM077GIV5

ZMOTION Fresnel CM 0.77 GI V5 Lens

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog ZCM077GIV5 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
134
Multiple Of:
67
Total
$447.56
USD
Quantity
Unit Price
67+
$3.34
Product Variant Information section