text.skipToContent text.skipToNavigation

Manufacturer Part #

IRA-S500ST01A01

IRA Series 15 V 44° Analog Output Pyroelectric Infrared Sensor - TO-5

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata IRA-S500ST01A01 - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2V to 15V
Operating Temp Range: -40°C to +70°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$144.00
USD
Quantity
Unit Price
100
$1.44
200
$1.43
400
$1.42
500
$1.41
1,500+
$1.39
Product Variant Information section