Manufacturer Part #
IRA-S400ST01A01
IRA-S Series 2 V to 15 V Pyroelectric, PIR (Passive Infrared) Sensor Motion
Product Specification Section
Murata IRA-S400ST01A01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata IRA-S400ST01A01 - Technical Attributes
Attributes Table
Output Type: | Voltage |
Supply Voltage: | 2V to 15V |
Operating Temp Range: | -40°C to +70°C |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$1.35
300
$1.34
500
$1.33
1,500
$1.31
2,500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole