IRA-S210ST01 in Box by Murata | Motion / Occupancy Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IRA-S210ST01

IRA-S210ST01: 2 to 15 V -40° to 70°C Radial Through Hole Motion Sensor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Murata IRA-S210ST01 - Technical Attributes
Attributes Table
Output Type: Voltage
Supply Voltage: 2V to 15V
Operating Temp Range: -40°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
10,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.17
USD
Quantity
Unit Price
1
$1.17
40
$1.15
150
$1.13
400
$1.12
1,500+
$1.09
Product Variant Information section