IIS2DLPCTR in Reel by STMicroelectronics | Motion / Occupancy Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IIS2DLPCTR

MEMS digital output motion sensor: high-performance ultra-low-power 3-axis

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics IIS2DLPCTR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.62V to 3.6V
Consumption Current: 50nA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$15,500.00
USD
Quantity
Unit Price
10,000+
$1.55