Manufacturer Part #
EKMC2691111K
EKMC Series Passive Infrared 2.5m Slight Motion Lens Module
Product Specification Section
Panasonic EKMC2691111K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EKMC2691111K - Technical Attributes
Attributes Table
Output Type: | Analog |
Output Current: | 200µA |
Supply Voltage: | 3V to 5.5V |
Consumption Current: | 170µA |
Operating Temp Range: | -20°C to +60°C |
Package Style: | Module |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$7.81
100
$7.77
150
$7.75
250
$7.72
500+
$7.65
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
Module