text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMC2610112K

EKMB Series 3 to 5.5 V 197" (5m) 16.4' Motion Black Pyroelectric PIR

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EKMC2610112K - Technical Attributes
Attributes Table
Output Type: Analog
Output Current: 200µA
Supply Voltage: 3V to 5.5V
Consumption Current: 170µA to 350µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$479.50
USD
Quantity
Unit Price
50
$9.59
100
$9.53
150
$9.50
200
$9.48
250+
$9.41
Product Variant Information section