text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMC1610111

WL Series 100 μA White Digital Flat Square Type PaPIRs Motion Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EKMC1610111 - Technical Attributes
Attributes Table
Output Type: Digital
Output Voltage: 0.5V
Output Current: 100µA
Supply Voltage: 3V to 6V
Consumption Current: 170µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$282.00
USD
Quantity
Unit Price
50
$5.64
100
$5.61
200
$5.58
250
$5.57
750+
$5.52
Product Variant Information section