Manufacturer Part #
EKMC1604112
EKMC Series 6 V 170 uA Digital Black Wall Installation Type PIR Motion Sensor
Product Specification Section
Panasonic EKMC1604112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EKMC1604112 - Technical Attributes
Attributes Table
Output Type: | Digital |
Output Current: | 100µA |
Supply Voltage: | 3V to 6V |
Consumption Current: | 170µA |
Operating Temp Range: | -20°C to +60°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$5.92
100
$5.89
200
$5.86
250
$5.85
750+
$5.79
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole