text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1310111K

WL Series 6A White Digital Flat Square Type PaPIRs Motion Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Panasonic EKMB1310111K - Technical Attributes
Attributes Table
Output Type: Digital
Output Voltage: 0.5V
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Consumption Current: 6µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$561.50
USD
Quantity
Unit Price
50
$11.23
100
$11.17
150
$11.14
200
$11.11
250+
$11.03
Product Variant Information section