EKMB1309111K in Tray by Panasonic | Motion / Occupancy Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1309111K

EKMB Series 6 uA 4.1 lm Digital Polyethylene White Lens PIR Motion Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Panasonic EKMB1309111K - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Consumption Current: 6µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$370.50
USD
Quantity
Unit Price
50
$7.41
100
$7.37
150
$7.35
250
$7.32
500+
$7.26