EKMB1303111K in Tray by Panasonic | Motion / Occupancy Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1303111K

EKMB Series 4 V 6 uA 12 m Digital Polyethylene White Lens PIR Motion Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Panasonic EKMB1303111K - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Consumption Current: 6µA
Operating Temp Range: -20°C to +60°C
Package Style:  TO-5
Features & Applications
The EKMB series are a passive infrared motion sensor devices with Digital output having 1 µA current consumption, long distance detection of 12 m, through hole type mounting style, black lens color and polyethylene used for lens material.

Key Features:

  • Low current consumption with panasonic's proprietary design
  • Simplified circuitry with fully integrated sensor design
  • Robust design prevents false detection
  • Low curvature lens for product designs
  • Lead free pyroelectric elements

Applications:

  • Security Equipment
    • Wireless security sensor & cameras
  • Wireless Devices / Mobile Equipment
    • Wireless occupancy sensors (powered by PV cells or battery)
    • PC & smart phones
  • Commercial & Residential Lighting Fixtures
  • Video Intercoms
  • Vending Machines
  • Home Automation
Read More...
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$767.00
USD
Quantity
Unit Price
50
$15.34
100
$15.26
150
$15.21
200
$15.17
250+
$15.07