
Manufacturer Part #
EKMB1301111K
EKMB Series 4 V 6 uA 5 m Digital Polyethylene White Lens PIR Motion Sensor
Product Specification Section
Panasonic EKMB1301111K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EKMB1301111K - Technical Attributes
Attributes Table
Output Type: | Digital |
Output Current: | 100µA |
Supply Voltage: | 2.3V to 4V |
Consumption Current: | 6µA |
Operating Temp Range: | -20°C to +60°C |
Package Style: | TO-5 |
Features & Applications
Pricing Section
Global Stock:
92
USA:
92
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$12.82
5
$12.66
25
$12.49
50
$12.42
150+
$12.21
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
TO-5