Manufacturer Part #
US5781ESE-AAA-000-RE
US5781 3.5 - 24 V 50mA Unipolar Hall Switch - Medium Sensitivity REEL- TSOT-23-3
Product Specification Section
Melexis US5781ESE-AAA-000-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis US5781ESE-AAA-000-RE - Technical Attributes
Attributes Table
Type: | Unipolar |
Output Current: | 50mA |
Supply Voltage: | 3.5V to 24V |
Supply Current: | 2.5mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | TSOT-23-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.20
6,000
$0.20
9,000
$0.20
12,000
$0.20
15,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-3
Mounting Method:
Surface Mount