text.skipToContent text.skipToNavigation

Manufacturer Part #

US2882LSE-AAA-000-RE

US2882 3.5 - 24 V 50 mA Bipolar Hall Switch - Very High Sensitivity - TSOT-23-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Melexis US2882LSE-AAA-000-RE - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 2.6mA
Operating Temp Range: -40°C to +150°C
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$4,700.00
USD
Quantity
Unit Price
10,000+
$0.47
Product Variant Information section