text.skipToContent text.skipToNavigation

Manufacturer Part #

TLI493DA2B6HTSA1

Digital Switch Programmable Open Drain Hall Effect PG-TSOP-6-6-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
Infineon TLI493DA2B6HTSA1 - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Supply Voltage: 2.8V to 3.5V
Supply Current: 3.4mA
Sensing Range: 160mT to 230mT
Interface: I2C
Operating Temp Range: -40°C to +105°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,280.00
USD
Quantity
Web Price
3,000+
$0.76
Product Variant Information section