Manufacturer Part #
TLE4966KHTSA1
TLE4966K Series 18 V 7 mA High Precision Hall-Effect Switch - TSOP-6
Product Specification Section
Infineon TLE4966KHTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE4966KHTSA1 - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 10mA |
Supply Voltage: | 2.7V to 24V |
Supply Current: | 4mA to 7mA |
Sensing Range: | 7.5mT |
Rise Time: | 0.2µs |
Fall Time: | 0.2µs |
Leakage Current: | 0.05µA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
196
USA:
196
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$1.14
15
$1.02
75
$0.955
300
$0.90
1,500+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount