Manufacturer Part #
TLE49595USPHALA1
Board Mount Hall Effect / Magnetic Sensors SPEED CURRENT SENSORS
Product Specification Section
Infineon TLE49595USPHALA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE49595USPHALA1 - Technical Attributes
Attributes Table
Type: | Magnetic Sensor |
Supply Voltage: | 4V to 16V |
Supply Current: | 8mA to 13.4mA |
Sensing Range: | 120mT |
Rise Time: | 11.4µs |
Fall Time: | 5.8µs |
Leakage Current: | 0.1µA |
Interface: | 3-Wire |
Operating Temp Range: | -40°C to +175°C |
No of Terminals: | 4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,000+
$2.08
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Through Hole