
Manufacturer Part #
OHN3120U
OHN3120U Series 4.5 to 24 V Through Hole Hallogic Hall Effect Sensor
Product Specification Section
TT Electronics - Optek Technology OHN3120U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OHN3120U - Technical Attributes
Attributes Table
Type: | Unipolar |
Output Current: | 25mA |
Supply Voltage: | 4.5V to 24V |
Supply Current: | 6mA to 9mA |
Operating Temp Range: | -20°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$5.00
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole