text.skipToContent text.skipToNavigation

Manufacturer Part #

OH090U

OH Series 6 mA 4.5-24 V Magnetic Hall Effect Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Date Code: 2409
Product Specification Section
TT Electronics - Optek Technology OH090U - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 25mA
Supply Voltage: 4.5V to 24V
Supply Current: 6mA
Operating Temp Range: -40°C to +150°C
Mounting Method: Through Hole
Features & Applications

The OH090U is a unipolar non latching hallogic hall-effect sensor, available in through hole mounting.

This device contains monolithic integrated circuit which incorporates a Hall element, a linear amplifier, a threshold amplifier, and Schmitt trigger on a single Hallogic silicon chip. It feature logic level output and provide up to 21 mA of sink current.

Features:

  • Designed for non-contact switching operations
  • Operates over broad range of supply voltages (4.5 V to 24 V)
  • Operates with excellent temperature stability in harsh environments
  • Drive capability up to 7 TTL loads

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
50
Total
$1,320.00
USD
Quantity
Web Price
1
$5.42
15
$5.36
50
$5.32
150
$5.28
500+
$5.20