text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92352LVA-BAA-000-BU

Board Mount Hall Effect / Magnetic Sensors Programmable 4 -wire Gen iV LS Z/Y/X

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Melexis MLX92352LVA-BAA-000-BU - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 30mA
Supply Voltage: 2.7V to 60V
Supply Current: 2.4mA
Sensing Range: 1.1mT to 2.9mT
Rise Time: 0.5µs
Fall Time: 0.4µs
Leakage Current: 1µA
Operating Temp Range: -40°C to +150°C
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
4000
Multiple Of:
5000
Total
$2,720.00
USD
Quantity
Web Price
5,000+
$0.68
Product Variant Information section