Manufacturer Part #
MLX92231LSE-AAA-010-RE
MLX92231 Series 24 V 4.5 mA Surface Mount 3-Wire Hall Effect Switch - TSOT-3L
Product Specification Section
Melexis MLX92231LSE-AAA-010-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX92231LSE-AAA-010-RE - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 40mA |
Supply Voltage: | 2.7V to 24V |
Supply Current: | 1.5mA to 4.5mA |
Operating Temp Range: | -40°C to +150°C |
Package Style: | TSOT-23-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
3,000
$0.555
6,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-3
Mounting Method:
Surface Mount