
Manufacturer Part #
MLX92221LSE-AAA-001-RE
MLX92221-AAA Series 24 V 11.8 mT 2-Wire Hall Effect Latch Switch - TSOT-23
Product Specification Section
Melexis MLX92221LSE-AAA-001-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX92221LSE-AAA-001-RE - Technical Attributes
Attributes Table
Type: | Magnetic Sensor |
Supply Voltage: | 2.7V to 24V |
Supply Current: | 17mA |
Sensing Range: | 7.4mT to 16.3mT |
Rise Time: | 0.3µs |
Fall Time: | 0.3µs |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +165°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSOT-23-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.53
6,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-3
Mounting Method:
Surface Mount