text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90392ELQ-AAA-011-SP

Triaxis® Series 1.8 V 1 mA Surface Mount Magnetic Hall Effect Sensor - UTDFN-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90392ELQ-AAA-011-SP - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Supply Voltage: 1.8V
Supply Current: 1mA
Sensing Range: 0.5mT to 5.5mT
Interface: I2C
Operating Temp Range: -40°C to +85°C
Package Style:  UTDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
100
Total
$0.50
USD
Quantity
Unit Price
1
$0.50
75
$0.49
250
$0.475
1,000
$0.465
3,000+
$0.44
Product Variant Information section