
Manufacturer Part #
MLX90363EDC-ABB-000-RE
MLX90363 Series 3.3/5 V 14 Bit Triaxis Magnetometer IC - SOIC-8
Product Specification Section
Melexis MLX90363EDC-ABB-000-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90363EDC-ABB-000-RE - Technical Attributes
Attributes Table
Type: | Magnetic Field / Magnetometer |
Output Current: | 30mA |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 12.5mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3,000+
$4.19
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount