Manufacturer Part #
MLX90290LUA-AAA-500-BU
Hi-Speed Programmable Linear Hall Sensor
Product Specification Section
Melexis MLX90290LUA-AAA-500-BU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90290LUA-AAA-500-BU - Technical Attributes
Attributes Table
Type: | Linear Hall |
Output Current: | 20mA |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 3mA to 8mA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +165°C |
No of Terminals: | 3 |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$1.14
50
$1.10
200
$1.05
750
$1.01
2,500+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-92
Mounting Method:
Through Hole