text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90290LUA-AAA-500-BU

Hi-Speed Programmable Linear Hall Sensor

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Melexis MLX90290LUA-AAA-500-BU - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: 20mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 3mA to 8mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 3
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$995.00
USD
Quantity
Web Price
1,000
$0.995
2,000
$0.97
3,000
$0.96
4,000
$0.95
5,000+
$0.92
Product Variant Information section