LIS3MDLTR in Mini Reel by STMicroelectronics | Magnetic / Hall Effect Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS3MDLTR

LIS3MDL Series 3.6V I2C/SPI SMT 3-Axis Magnetic Sensor - LGA-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
STMicroelectronics LIS3MDLTR - Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 1.9V to 3.6V
Supply Current: 270µA
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 12
Moisture Sensitivity Level: 3
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,944
USA:
2,944
Cost Per Unit
$7.09
Unit Price:
$3.59 USD Each
Total
$14.18
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.