text.skipToContent text.skipToNavigation

Manufacturer Part #

IIS2MDCTR

IIS2MDC Series 3.6 V Ultra-Low-Power 3-axis Digital Magnetic Sensor - LGA-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2305
Product Specification Section
STMicroelectronics IIS2MDCTR - Technical Attributes
Attributes Table
Type: Magnetometer
Supply Voltage: 1.71V to 3.6V
Supply Current: 1.13mA
Sensing Range: ±5mT
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 12
Package Style:  LGA-12
Mounting Method: Surface Mount
Features & Applications

The IIS2MDC is a high-accuracy, ultra-low-power 3-axis digital magnetic sensor.

IIS2MDC has a magnetic field dynamic range up to ±50 gauss. It includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard interface.

The device can be configured to generate an interrupt signal for magnetic field detection.

IIS2MDC is available in a plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Pricing Section
Global Stock:
4,900
Germany (Online Only):
4,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.48
USD
Quantity
Web Price
1+
$2.48