Manufacturer Part #
BU52012HFV-TR
Ultra Small 1.8 V 3.5 uA Surface Mount Unipolar Detection Hall IC - HVSOF-5
Product Specification Section
ROHM BU52012HFV-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU52012HFV-TR - Technical Attributes
Attributes Table
Type: | Unipolar |
Output Current: | 0.5mA |
Supply Voltage: | 1.65V to 3.3V |
Supply Current: | 3.5µA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | HVSOF-5 |
Mounting Method: | Surface Mount |
Features & Applications
The BU52012HFV-TR is a unipolar detection hall IC; available in HVSOF-5 package.
This device detects only one pole at a time either N pole or S pole.
Features:
- Unipolar detection
- Micropower operation (small current using intermittent operation method)
- Small outline package
- Line up of supply voltage For 1.8 V Power supply voltage
- High ESD resistance 8 kV (HBM)
Applications:
- Mobile phones
- Notebook computers
- Digital video camera
- Digital still camera
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
3,000
$0.58
6,000
$0.565
9,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
HVSOF-5
Mounting Method:
Surface Mount