Manufacturer Part #
AH3762Q-P-B
AH3762Q 3-28 V 60 mA High Voltage High Sensitivity Auto Hall Effect Latch -SIP-3
Product Specification Section
Diodes Incorporated AH3762Q-P-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Diodes Incorporated AH3762Q-P-B - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 60mA |
Supply Voltage: | 3V to 28V |
Supply Current: | 3.5mA |
Operating Temp Range: | -40°C to +150°C |
Package Style: | SIP-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
87,000
Germany (Online Only):
87,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
5,000
$0.315
10,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
SIP-3
Mounting Method:
Through Hole